Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6ENF51R0V SMD Chip Resistor, 51 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision](https://in.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6ENF51R0VCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2397953
Re-Reel2303407RL
Cut Tape2303407
Product RangeERJ-6EN Series
Your Part Number
120 In Stock
24,880 more incoming. You can reserve stock now
120 Delivery in 3-5 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.3.210 | Rs.32.10 |
| Total Price | Rs.32.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.3.210 |
| 100+ | Rs.2.730 |
| 500+ | Rs.1.950 |
| 1000+ | Rs.1.660 |
| 2500+ | Rs.1.630 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.1.270 |
| 25000+ | Rs.1.110 |
| 50000+ | Rs.0.931 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6ENF51R0VCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2397953
Re-Reel2303407RL
Cut Tape2303407
Product RangeERJ-6EN Series
Technical Datasheet
Resistance51ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-6EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ6ENF51R0V is an ERJ type, ERJ-6EN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 51ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 150V voltage rating and 125mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
51ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-6EN Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ6ENF51R0V
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
