Print Page
ERJ8BQF1R6V
SMD Current Sense Resistor, 1.6 ohm, ERJ-8B Series, 1206 [3216 Metric], 330 mW, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BQF1R6V SMD Current Sense Resistor, 1.6 ohm, ERJ-8B Series, 1206 [3216 Metric], 330 mW, ± 1%, Thick Film](https://in.element14.com/productimages/standard/en_GB/1577319-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ8BQF1R6VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel1892989RL Cut Tape1892989 |
| Product Range | ERJ-8B Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.14.650 | Rs.146.50 |
| Total Price | Rs.146.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.14.650 |
| 100+ | Rs.9.010 |
| 500+ | Rs.6.910 |
| 1000+ | Rs.6.330 |
| 2500+ | Rs.6.120 |
| 5000+ | Rs.5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ8BQF1R6VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel1892989RL Cut Tape1892989 |
| Product Range | ERJ-8B Series |
| Technical Datasheet | |
| Resistance | 1.6ohm |
| Product Range | ERJ-8B Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 330mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Panasonic ERJ 8B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Specifications
| Resistance | 1.6ohm |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | ERJ-8B Series |
|---|---|
| Power Rating | 330mW |
| Resistor Technology | Thick Film |
| Product Length | 3.2mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
