Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BQF3R9V SMD Current Sense Resistor, 3.9 ohm, ERJ-8B Series, 1206 [3216 Metric], 330 mW, ± 1%, Thick Film](https://in.element14.com/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQF3R9VCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1717887RL
Cut Tape1717887
Product RangeERJ-8B Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | Rs.5.830 | Rs.29,150.00 |
| Total Price | Rs.29,150.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.5.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQF3R9VCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1717887RL
Cut Tape1717887
Product RangeERJ-8B Series
Technical Datasheet
Resistance3.9ohm
Product RangeERJ-8B Series
Resistor Case / Package1206 [3216 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.9ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-8B Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
