Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJB1BF4R7U SMD Chip Resistor, 4.7 ohm, ± 1%, 2 W, 1020 [2550 Metric], Thick Film, High Power](https://in.element14.com/productimages/standard/en_GB/3781655-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJB1BF4R7UCopy
Manufacturer Standard Lead Time22 weeks
Order Code3781755
Product RangeERJ-B1 Series
Your Part Number
1,440 In Stock
Need more?
1,440 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.86.910 |
| 100+ | Rs.54.050 |
| 500+ | Rs.43.780 |
| 1000+ | Rs.36.120 |
| 2500+ | Rs.35.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.869.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1BF4R7UCopy
Manufacturer Standard Lead Time22 weeks
Order Code3781755
Product RangeERJ-B1 Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1020 [2550 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B1 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length2.5mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
ERJ-B1 Series
Voltage Rating
200V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1020 [2550 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/K
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
