Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP08F2403V SMD Chip Resistor, 240 kohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge](https://in.element14.com/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP08F2403VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4014630RL
Cut Tape4014630
Product RangeERJ-P08 Series
Your Part Number
4,079 In Stock
Need more?
4,079 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.7.780 | Rs.77.80 |
| Total Price | Rs.77.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.7.780 |
| 100+ | Rs.6.710 |
| 500+ | Rs.5.070 |
| 1000+ | Rs.4.580 |
| 2500+ | Rs.4.190 |
| 5000+ | Rs.3.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP08F2403VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4014630RL
Cut Tape4014630
Product RangeERJ-P08 Series
Technical Datasheet
Resistance240kohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P08 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJP08F2403V is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 240kohm
- Resistance tolerance is ±1%
- Resistor case / package is 1206 [3216 Metric]
- Power rating is 660mW
- Voltage rating is 500V
- Temperature coefficient is ± 100ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
240kohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-P08 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
