Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU02F49R9X SMD Chip Resistor, 49.9 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://in.element14.com/productimages/standard/en_GB/2145283-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU02F49R9XCopy
Manufacturer Standard Lead Time26 weeks
Order Code4632612
Product RangeERJ-U02 Series
Your Part Number
13,600 In Stock
20,000 more incoming. You can reserve stock now
13,600 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.3.800 |
| 100+ | Rs.3.220 |
| 500+ | Rs.2.240 |
| 2500+ | Rs.1.950 |
| 5000+ | Rs.1.560 |
| 10000+ | Rs.1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.38.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU02F49R9XCopy
Manufacturer Standard Lead Time26 weeks
Order Code4632612
Product RangeERJ-U02 Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U02 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJU02F49R9X is an ERJ U type, ERJ-U02 series anti-sulphurated thick film chip resistor. It provides excellent resistance to sulphuration by using an Ag-Pd based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 49.9ohm resistance
- ±1% resistance tolerance
- 0402 [1005 Metric] resistor case
- ±200ppm/°C temperature coefficient
- High resistance to sulphurisation by adopting anti-sulphurated electrode structure and material
- Suitable for both reflow and flow soldering
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- Adoption in new designs, easy mounting and cost reduction
- 50V voltage rating and 100mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
49.9ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-U02 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
