Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU6RD5601V SMD Chip Resistor, 5.6 kohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film](https://in.element14.com/productimages/standard/en_GB/3597649-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJU6RD5601VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3597695RL Cut Tape3597695 |
| Product Range | ERJ-U6R Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.9.190 | Rs.91.90 |
| Total Price | Rs.91.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.9.190 |
| 100+ | Rs.8.050 |
| 500+ | Rs.6.140 |
| 1000+ | Rs.5.660 |
| 2500+ | Rs.5.050 |
| 5000+ | Rs.4.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJU6RD5601VCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3597695RL Cut Tape3597695 |
| Product Range | ERJ-U6R Series |
| Technical Datasheet | |
| Resistance | 5.6kohm |
| Resistance Tolerance | ± 0.5% |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision, Sulfur Resistant |
| Product Range | ERJ-U6R Series |
| Temperature Coefficient | ± 50ppm/°C |
| Voltage Rating | 150V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 5.6kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-U6R Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.5% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision, Sulfur Resistant |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
