![PANASONIC ERJUP6F1000V SMD Chip Resistor, 100 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film](https://in.element14.com/productimages/standard/en_GB/2145283-40.jpg)
Product Information
Product Overview
ERJUP6F1000V is an ERJ-UP6 series, anti-surge, anti-sulfurated thick film chip resistor. Extremely durable in challenging or unclean, harsh environments, the ERJ-UP6 series provides anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP6 series resistor. The NEW ERJ-UP6 series resistor is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- Resistance is 100 ohm with ±1% tolerance
- 0805 [2012 metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 400V, Power rating is 500mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standard
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material
- ESD surge characteristics superior to standard metal film resistors
- High reliability-metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
Technical Specifications
100ohm
500mW
Thick Film
ERJ-UP6 Series
400V
1.25mm
155°C
No SVHC (25-Jun-2025)
± 1%
0805 [2012 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
2mm
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
