Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB2HV222JV Fixed Network Resistor, 2.2 kohm, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ± 5%](https://in.element14.com/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB2HV222JVCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4757244
Cut Tape4757244RL
Product RangeEXB-2HV Series
Your Part Number
4,980 In Stock
Need more?
4,980 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.19.420 |
| 10+ | Rs.12.060 |
| 100+ | Rs.7.980 |
| 500+ | Rs.7.650 |
| 1000+ | Rs.7.320 |
| 2000+ | Rs.6.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB2HV222JVCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4757244
Cut Tape4757244RL
Product RangeEXB-2HV Series
Technical Datasheet
Resistance2.2kohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / Package1506 [3816 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating250mW
Product Length3.8mm
Product Width1.6mm
Product Height0.45mm
Product RangeEXB-2HV Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
No. of Resistors
8Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
3.8mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
1506 [3816 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Product Range
EXB-2HV Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
