Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFTRBN12Copy
Manufacturer Standard Lead Time9 weeks
Order Code4050297
Product RangeFiberRunner Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,403.960 |
| 10+ | Rs.2,258.600 |
| 25+ | Rs.2,238.250 |
| 100+ | Rs.2,069.630 |
| 250+ | Rs.2,045.400 |
| 500+ | Rs.2,010.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,403.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFTRBN12Copy
Manufacturer Standard Lead Time9 weeks
Order Code4050297
Product RangeFiberRunner Series
Technical Datasheet
External Height - Metric31.8mm
Length - Metric3mm
External Height - Imperial1.25"
Length - Imperial0.12"
Raceway / Duct ColourBlack
Product RangeFiberRunner Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
31.8mm
External Height - Imperial
1.25"
Raceway / Duct Colour
Black
SVHC
No SVHC (04-Feb-2026)
Length - Metric
3mm
Length - Imperial
0.12"
Product Range
FiberRunner Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
