Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MLT2H-LP316Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2840290 |
| Product Range | Pan-Steel Series |
| Also Known As | M23190/3-5 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,705.620 |
| 5+ | Rs.9,575.480 |
| 10+ | Rs.9,288.870 |
| 25+ | Rs.9,145.560 |
| 50+ | Rs.8,906.720 |
| 100+ | Rs.8,763.410 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Rs.9,705.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MLT2H-LP316Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2840290 |
| Product Range | Pan-Steel Series |
| Also Known As | M23190/3-5 |
| Technical Datasheet | |
| Cable Tie Colour | Natural |
| Cable Tie Length | 201mm |
| Cable Tie Width | 7.9mm |
| Cable Bundle Diameter Max | 51mm |
| Minimum Loop Tensile Strength | 450lb |
| Cable Tie Type | Heavy Duty |
| Product Range | Pan-Steel Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pan-Steel® 316 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion.
- Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length
- Fully rounded edges ensure worker and bundle safety
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
Technical Specifications
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 7.9mm |
| Minimum Loop Tensile Strength | 450lb |
| Product Range | Pan-Steel Series |
| Cable Tie Length | 201mm |
|---|---|
| Cable Bundle Diameter Max | 51mm |
| Cable Tie Type | Heavy Duty |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39162000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .251744 |
