Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMMP350-M316Copy
Manufacturer Standard Lead Time12 weeks
Order Code2840234
Also Known AsGTIN UPC EAN: 07498308982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.122,975.480 |
| 5+ | Rs.110,377.270 |
| 10+ | Rs.107,470.000 |
| 25+ | Rs.105,320.600 |
| 50+ | Rs.103,171.200 |
| 100+ | Rs.101,021.800 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Rs.122,975.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMMP350-M316Copy
Manufacturer Standard Lead Time12 weeks
Order Code2840234
Also Known AsGTIN UPC EAN: 07498308982
Technical Datasheet
Marker TypeTie On Engraveable Plate
Legend-
Legend Colour-
Marker ColourNatural
Marker Dimensions19mm x 89mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® stainless steel marker plate
- Provides permanent identification of pipes, conduits, valves, cables, equipment in harsh environment
- Designed for use with Panduit Pan-Steel cable ties for fast installation at the lowest cost
- Emboss or laser-etch with Panduit Factory Custom Marking Service
- For on-site marking, use the MIM or PES400
- Suitable for indoor/outdoor environment
- Deliver max visibility for medium to high volume applications that are exposed to dirt and paint
Technical Specifications
Marker Type
Tie On Engraveable Plate
Legend Colour
-
Marker Dimensions
19mm x 89mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00345
