Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M360Copy
Manufacturer Standard Lead Time9 weeks
Order Code4835722
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,509.960 |
| 10+ | Rs.5,862.020 |
| 25+ | Rs.5,505.650 |
| 100+ | Rs.3,643.680 |
| 250+ | Rs.3,384.260 |
| 500+ | Rs.3,068.680 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Rs.6,509.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M360Copy
Manufacturer Standard Lead Time9 weeks
Order Code4835722
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength12lb
Cable Tie TypeMiniature
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
12lb
Product Range
PIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
