Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT4.5S-M0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2891531 |
| Product Range | Pan-Ty Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.41,881.970 |
| 5+ | Rs.36,340.760 |
| 10+ | Rs.35,613.950 |
| 25+ | Rs.34,887.130 |
| 50+ | Rs.34,160.320 |
| 100+ | Rs.33,433.500 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Rs.41,881.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT4.5S-M0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2891531 |
| Product Range | Pan-Ty Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 394mm |
| Cable Tie Width | 4.8mm |
| Cable Bundle Diameter Max | 114mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Standard |
| Product Range | Pan-Ty Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Ty® locking cable tie
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 394mm |
| Cable Bundle Diameter Max | 114mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.8mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | Pan-Ty Series |
Technical Docs (3)
Alternatives for PLT4.5S-M0
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .907547 |
