Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TL360/147Copy
Manufacturer Standard Lead Time9 weeks
Order Code4835728
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.13,004.310 |
| 5+ | Rs.12,544.670 |
| 10+ | Rs.11,861.840 |
| 25+ | Rs.10,684.030 |
| 50+ | Rs.10,138.460 |
| 100+ | Rs.9,469.970 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
Rs.13,004.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TL360/147Copy
Manufacturer Standard Lead Time9 weeks
Order Code4835728
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max104.5mm
Minimum Loop Tensile Strength75lb
Cable Tie TypeLight-Heavy
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
104.5mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
75lb
Product Range
PIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
