Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4S-C360Copy
Manufacturer Standard Lead Time9 weeks
Order Code4835720
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Your Part Number
19 In Stock
8,600 more incoming. You can reserve stock now
19 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,798.920 |
| 5+ | Rs.4,611.110 |
| 10+ | Rs.4,329.650 |
| 25+ | Rs.3,906.350 |
| 50+ | Rs.3,700.810 |
| 100+ | Rs.3,453.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.4,798.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4S-C360Copy
Manufacturer Standard Lead Time9 weeks
Order Code4835720
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength35lb
Cable Tie TypeStandard
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
35lb
Product Range
PIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
