Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLWP1M-CCopy
Manufacturer Standard Lead Time17 weeks
Order Code2840351
Product RangePan-Ty PLWP Series
Also Known AsGTIN UPC EAN: 07498354305
Your Part Number
8 In Stock
42,100 more incoming. You can reserve stock now
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,956.160 |
| 10+ | Rs.3,778.360 |
| 25+ | Rs.3,610.450 |
| 100+ | Rs.3,373.390 |
| 250+ | Rs.3,324.010 |
| 500+ | Rs.3,257.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.3,956.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWP1M-CCopy
Manufacturer Standard Lead Time17 weeks
Order Code2840351
Product RangePan-Ty PLWP Series
Also Known AsGTIN UPC EAN: 07498354305
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length109mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22.1mm
Minimum Loop Tensile Strength18lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty PLWP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® locking push mount cable tie
- Easy to use all-in-one design
- Ideal for general indoor environments
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
109mm
Cable Bundle Diameter Max
22.1mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty PLWP Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
