Print Page
PRT5EH-C0
Cable Tie, Extra Heavy, UV / Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 511 mm, 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PRT5EH-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2840362 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354201 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2+ | Rs.11,335.460 |
Price for:Pack of 100
Minimum: 2
Multiple: 2
Rs.22,670.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PRT5EH-C0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2840362 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354201 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 511mm |
| Cable Tie Width | 12.7mm |
| Cable Bundle Diameter Max | 127mm |
| Minimum Loop Tensile Strength | 250lb |
| Cable Tie Type | Releasable |
| Product Range | Pan-Ty Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Ty® releasable lashing cable tie
- Release tab permits easy release and reuse where changes are anticipated
- Extra-heavy cross section
- For indoor and outdoor use
- Meets CE and UL 62275 compliant (Type 1, 11), UL recognized (File #E56854), CSA certified standards
- Release tab permits easy release and re-use where changes are anticipated
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 511mm |
| Cable Bundle Diameter Max | 127mm |
| Cable Tie Type | Releasable |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 12.7mm |
| Minimum Loop Tensile Strength | 250lb |
| Product Range | Pan-Ty Series |
Technical Docs (2)
Alternatives for PRT5EH-C0
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39162000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.418382 |
