Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT12R-CYCopy
Manufacturer Standard Lead Time6 weeks
Order Code3284310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,590.920 |
| 5+ | Rs.7,308.630 |
| 10+ | Rs.7,063.410 |
| 25+ | Rs.6,841.010 |
| 50+ | Rs.6,698.440 |
| 100+ | Rs.6,552.070 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
Rs.7,590.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT12R-CYCopy
Manufacturer Standard Lead Time6 weeks
Order Code3284310
Technical Datasheet
External Diameter - Imperial0.125"
External Diameter - Metric3.18mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.06"
Bundle Dia Max - Imperial0.5"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.06"
Bundle Dia Min - Metric
1.6mm
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
3.18mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
0.5"
Bundle Dia Max - Metric
12.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
