Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVS2-AVT-3PB-02Copy
Manufacturer Standard Lead Time6 weeks
Order Code5142036
Product RangeVeriSafe 2.0 AVT Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.97,371.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.97,371.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS2-AVT-3PB-02Copy
Manufacturer Standard Lead Time6 weeks
Order Code5142036
Product RangeVeriSafe 2.0 AVT Series
Technical Datasheet
Voltage Measuring Range AC1kV
Meter Display Type-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeVeriSafe 2.0 AVT Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Measuring Range AC
1kV
Operating Temperature Min
-25°C
Product Range
VeriSafe 2.0 AVT Series
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
-
Operating Temperature Max
60°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04
