Print Page
VS2-CABLE-30
Test Accessory, 9.1m, Replacement Cable, Panduit VeriSafe 2.0 AVT Absence of Voltage Testers
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | VS2-CABLE-30Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5142032 |
| Product Range | VeriSafe Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,294.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,294.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | VS2-CABLE-30Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5142032 |
| Product Range | VeriSafe Series |
| Technical Datasheet | |
| Accessory Type | Replacement Cable |
| For Use With | Panduit VeriSafe 2.0 AVT Absence of Voltage Testers |
| Product Range | VeriSafe Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Replacement Cable |
|---|---|
| Product Range | VeriSafe Series |
| For Use With | Panduit VeriSafe 2.0 AVT Absence of Voltage Testers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .51 |
