Print Page
BD-M2-D
Audible Alarm, 90 dB, 240 VAC, IP65, -20 to 55 °C, Off Dark Grey Cover, PNP Transistor, BD-M Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE |
|---|---|
| Manufacturer Part No | BD-M2-DCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4974555 |
| Product Range | BD-M Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.41,362.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.41,362.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE |
|---|---|
| Manufacturer Part No | BD-M2-DCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4974555 |
| Product Range | BD-M Series |
| Technical Datasheet | |
| Supply Voltage VAC | 240V |
| Supply Voltage VDC | - |
| Tones | - |
| Sound Pressure Level (SPL) | 98dB |
| IP / NEMA Rating | IP65 |
| Product Range | BD-M Series |
| Resonant Frequency | - |
| Current Consumption | 80mA |
| External Depth | 13.5mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | 240V |
|---|---|
| Tones | - |
| IP / NEMA Rating | IP65 |
| Resonant Frequency | - |
| External Depth | 13.5mm |
| Operating Temperature Max | 55°C |
| Supply Voltage VDC | - |
|---|---|
| Sound Pressure Level (SPL) | 98dB |
| Product Range | BD-M Series |
| Current Consumption | 80mA |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |