Print Page
NJ 0.8-5GM-N
Inductive Proximity Sensor, 0.8mm, NAMUR, 5V to 25V, -25°C to 100°C, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNJ 0.8-5GM-NCopy
Manufacturer Standard Lead Time1 weeks
Order Code4573100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.22,634.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,634.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNJ 0.8-5GM-NCopy
Manufacturer Standard Lead Time1 weeks
Order Code4573100
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max100°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom0.8mm
Supply Voltage Min5V
Supply Voltage Max25V
Sensor Output TypeNAMUR
Sensor Case / Package-
Sensor Terminals-
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
0.8mm
Supply Voltage Max
25V
Sensor Case / Package
-
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Max
100°C
Sensing Distance Max
-
Supply Voltage Min
5V
Sensor Output Type
NAMUR
Sensor Terminals
-
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001