Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPERICOM
Manufacturer Part NoPI7C8140AMAECopy
Order Code1602282
Technical Datasheet
PCI IC TypePCI to PCI Bridge
PCI Express Base SpecPCI 1.1, PCI 2.2
IC Case / PackageQFP
No. of Pins128Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
PCI IC Type
PCI to PCI Bridge
IC Case / Package
QFP
Supply Voltage Min
3V
Operating Temperature Min
0°C
Qualification
-
PCI Express Base Spec
PCI 1.1, PCI 2.2
No. of Pins
128Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
