Print Page
BG 212 MS TRI
Cable Gland, M12 x 1.5, 5 mm, 8 mm, Brass, Metallic - Nickel Finish, IP68, IP69, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoBG 212 MS TRICopy
Manufacturer Standard Lead Time7 weeks
Order Code5107268
Product RangeBlue Globe Tri EMC Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,344.050 |
| 10+ | Rs.1,239.080 |
| 25+ | Rs.1,173.890 |
| 100+ | Rs.1,116.390 |
| 250+ | Rs.1,079.610 |
| 500+ | Rs.1,052.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,344.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoBG 212 MS TRICopy
Manufacturer Standard Lead Time7 weeks
Order Code5107268
Product RangeBlue Globe Tri EMC Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min5mm
Cable Diameter Max8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 4X
Product RangeBlue Globe Tri EMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
Blue Globe Tri EMC Series
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0208