Print Page
BG 220 MS TRI
Cable Gland, M20 x 1.5, 9 mm, 14 mm, Brass, Metallic - Nickel Finish, IP68, IP69, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoBG 220 MS TRICopy
Manufacturer Standard Lead Time7 weeks
Order Code5107270
Product RangeBlue Globe Tri EMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,497.910 |
| 10+ | Rs.1,380.930 |
| 25+ | Rs.1,308.270 |
| 100+ | Rs.1,244.190 |
| 250+ | Rs.1,203.200 |
| 500+ | Rs.1,172.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,497.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoBG 220 MS TRICopy
Manufacturer Standard Lead Time7 weeks
Order Code5107270
Product RangeBlue Globe Tri EMC Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min9mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 4X
Product RangeBlue Globe Tri EMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Metallic - Nickel Finish
Product Range
Blue Globe Tri EMC Series
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate