Print Page
BG 225VA.3
Cable Gland, Blue Seal Insert, M25 x 1.5, 6 mm, 20 mm, 303 Stainless Steel, Metallic - Unfinished
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoBG 225VA.3Copy
Manufacturer Standard Lead Time7 weeks
Order Code5107204
Product RangeBlue Globe Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,313.880 |
| 5+ | Rs.8,738.760 |
| 10+ | Rs.8,441.120 |
| 25+ | Rs.8,188.790 |
| 50+ | Rs.7,893.110 |
| 100+ | Rs.7,732.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,313.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoBG 225VA.3Copy
Manufacturer Standard Lead Time7 weeks
Order Code5107204
Product RangeBlue Globe Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min6mm
Cable Diameter Max20mm
Cable Gland Material303 Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69
Product RangeBlue Globe Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
20mm
Gland Colour
Metallic - Unfinished
Product Range
Blue Globe Series
Cable Diameter Min
6mm
Cable Gland Material
303 Stainless Steel
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate