Print Page
CP 212VA 6 HTS
Cable Gland, Gentian Blue Seal Insert, M12 x 1.5, 4 mm, 6.5 mm, 316L Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoCP 212VA 6 HTSCopy
Order Code5107251
Product RangeCleanPlus Hygiene Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.6,738.590 |
| 5+ | Rs.6,322.490 |
| 10+ | Rs.6,107.150 |
| 25+ | Rs.5,924.590 |
| 50+ | Rs.5,710.670 |
| 100+ | Rs.5,594.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,738.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoCP 212VA 6 HTSCopy
Order Code5107251
Product RangeCleanPlus Hygiene Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min4mm
Cable Diameter Max6.5mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69
Product RangeCleanPlus Hygiene Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Metallic - Unfinished
Product Range
CleanPlus Hygiene Series
Cable Diameter Min
4mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate