Print Page
CP 216VA 9 HTS
Cable Gland, Gentian Blue Seal Insert, M16 x 1.5, 6.5 mm, 8.5 mm, 316L Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoCP 216VA 9 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107254
Product RangeCleanPlus Hygiene Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,217.830 |
| 5+ | Rs.6,772.130 |
| 10+ | Rs.6,541.470 |
| 25+ | Rs.6,345.930 |
| 50+ | Rs.6,116.800 |
| 100+ | Rs.5,992.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,217.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoCP 216VA 9 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107254
Product RangeCleanPlus Hygiene Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min6.5mm
Cable Diameter Max8.5mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69
Product RangeCleanPlus Hygiene Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
8.5mm
Gland Colour
Metallic - Unfinished
Product Range
CleanPlus Hygiene Series
Cable Diameter Min
6.5mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041377