Print Page
LEX 216VA/316L HTS
Cable Gland, M16 x 1.5, 7 mm, 11 mm, 316L Stainless Steel, Metallic - Unfinished, IP66, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoLEX 216VA/316L HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107278
Product RangeLevel EX - EX Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,276.490 |
| 5+ | Rs.6,242.900 |
| 10+ | Rs.6,208.570 |
| 25+ | Rs.6,173.420 |
| 50+ | Rs.6,137.490 |
| 100+ | Rs.6,100.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,276.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoLEX 216VA/316L HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107278
Product RangeLevel EX - EX Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min7mm
Cable Diameter Max11mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP66, IP68
Product RangeLevel EX - EX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
11mm
Gland Colour
Metallic - Unfinished
Product Range
Level EX - EX Series
Cable Diameter Min
7mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate