Print Page
USG 22554 PC
Cable Gland, M25 x 1.5, PC (Polycarbonate), Grey, IP67, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoUSG 22554 PCCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107218
Product RangeUni-Dicht Split Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,498.960 |
| 10+ | Rs.2,986.100 |
| 25+ | Rs.2,768.560 |
| 100+ | Rs.2,551.020 |
| 250+ | Rs.2,396.710 |
| 500+ | Rs.2,348.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,498.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoUSG 22554 PCCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107218
Product RangeUni-Dicht Split Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialPC (Polycarbonate)
Gland ColourGrey
IP / NEMA RatingIP67, NEMA 4X
Product RangeUni-Dicht Split Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
-
Gland Colour
Grey
Product Range
Uni-Dicht Split Series
Cable Diameter Min
-
Cable Gland Material
PC (Polycarbonate)
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094