Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1491536Copy
Order Code5147002
Product RangeCOMBICON XPC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,644.340 |
| 10+ | Rs.1,418.990 |
| 25+ | Rs.1,309.720 |
| 100+ | Rs.1,256.920 |
| 250+ | Rs.1,218.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,644.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1491536Copy
Order Code5147002
Product RangeCOMBICON XPC Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions14Ways
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush-X
Rated Current16A
Rated Voltage320V
Product RangeCOMBICON XPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
20AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
COMBICON XPC Series
No. of Positions
14Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push-X
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
