Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2800854Copy
Manufacturer Standard Lead Time6 weeks
Order Code3251673
Product RangeCB TM1 Series
Also Known As2800854, CB TM1 10A M1 P
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,871.880 |
| 2+ | Rs.4,774.450 |
| 3+ | Rs.4,677.010 |
| 5+ | Rs.4,579.570 |
| 10+ | Rs.4,482.130 |
| 20+ | Rs.4,384.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,871.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800854Copy
Manufacturer Standard Lead Time6 weeks
Order Code3251673
Product RangeCB TM1 Series
Also Known As2800854, CB TM1 10A M1 P
Technical Datasheet
Product RangeCB TM1 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CB TM1 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (04-Feb-2026)
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04433
