
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.25,621.620 |
Product Information
Product Overview
The MINI MCR-SL-UI-REL is a MCR Limit Value Switch with adjustable hysteresis and delay time, with screw connection. The 6.2mm wide configurable 3-way threshold value switch MINI MCR-SL-UI-REL is used to control and monitor analogue standard signals. On the input side, the analogue standards signals 0 to 20mA or 0 to 10V per DIP switch can be set. On the output side, a relay with PDT contact is available. The switching thresholds are set via potentiometer. The relay status is indicated by a yellow LED on the front of the housing. Power (19.2 to 30VDC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector.
- 3-way isolation
- Configuration of the switching hysteresis
- Configuration of the operating and closed circuit current behaviour
- Setting of relay pickup times
- Setting of dropout delay
- Power supply possible via the foot element (TBUS)
- Highly-compact threshold value switch for switching analogue limit values
- Status and error indication via two diagnostic LEDs
- Operating current/closed circuit current switch-over
- PDT relay at output
- Limit value can be freely adjusted via potentiometer on the front
- Input signal, hysteresis and delay time can be configured via DIP switches
Applications
Test & Measurement
Technical Specifications
Current, Voltage
1Channels
-
-
-
Lead (23-Jan-2024)
Relay
-
24VDC
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
