Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2907923Copy
Order Code3252588
Product RangePLT-SEC Series
Also Known As2907923, PLT-SEC-T3-230-P-UT/PT
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,238.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,238.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907923Copy
Order Code3252588
Product RangePLT-SEC Series
Also Known As2907923, PLT-SEC-T3-230-P-UT/PT
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 2 & 3
Peak Surge Current5kA
Continuing Operating Voltage Max264VAC
Suppressor MountingPlug In / Socket
Product RangePLT-SEC Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2 & 3
Continuing Operating Voltage Max
264VAC
Product Range
PLT-SEC Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
5kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03594
