Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0916605
Order Code2859848
Also Known As0916605 (UT 6-TMC M 2A)
Technical Datasheet
38 In Stock
12 more incoming. You can reserve stock now
38 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,754.640 |
5+ | Rs.1,689.670 |
10+ | Rs.1,624.700 |
20+ | Rs.1,559.730 |
50+ | Rs.1,556.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,754.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0916605
Order Code2859848
Also Known As0916605 (UT 6-TMC M 2A)
Technical Datasheet
Product Range-
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Lead (21-Jan-2025)
Current Rating
2A
Voltage Rating VDC
28V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063