Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1027591Copy
Manufacturer Standard Lead Time9 weeks
Order Code3252702
Product RangeTTC Series
Also Known As1027591, TTC-6P-T3-24DC-I-P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.13,596.170 |
| 5+ | Rs.13,324.250 |
| 10+ | Rs.13,052.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,596.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1027591Copy
Manufacturer Standard Lead Time9 weeks
Order Code3252702
Product RangeTTC Series
Also Known As1027591, TTC-6P-T3-24DC-I-P
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 3
Peak Surge Current1kA
Continuing Operating Voltage Max30VDC
Suppressor MountingPlug In / Socket
Product RangeTTC Series
Plug Type-
SVHCLead (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 3
Continuing Operating Voltage Max
30VDC
Product Range
TTC Series
SVHC
Lead (04-Feb-2026)
No. of Poles
-
Peak Surge Current
1kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
