
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | HUMIDIPROBECopy |
| Order Code | 1076341 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | HUMIDIPROBECopy |
| Order Code | 1076341 |
| Technical Datasheet | |
| Data Logger Type | Temperature & Humidity |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for HUMIDIPROBE
1 Product Found
Product Overview
A straight forward and practical way to monitor relative humidity and temperature readings, and record them directly to your PC or laptop. The compact, all-in-one probe design allows the HumidiProbe to be used in a wide range of applications from storage and transport, environmental and meteorological, human comfort, server and IT room condition monitoring to production test.Using the supplied PicoLog data acquisition software, data can be viewed both during and after data collection in spreadsheet or graphical format. Data can also be easily exported to other applications, and software alarms can be configured for both temperature and relative humidity.
- Measures and records temperature and relative humidity
- Compact, all-in-one probe design
- 0 to 100% (non-condensing) relative humidity measuring range
- 0°C to +70°C temperature range
- Fast humidity response
- Connects to a PC or laptop via USB port - no power supply required
- Sample programs in C, Delphi, Excel, LabVIEW, and Visual Basic included
Contents
Supplied with PicoLog data acquisition software
Technical Specifications
| Data Logger Type | Temperature & Humidity |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
