Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA342Copy
Manufacturer Standard Lead Time4 weeks
Order Code3588258
Product RangePicoVNA 106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.11,338.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,338.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA342Copy
Manufacturer Standard Lead Time4 weeks
Order Code3588258
Product RangePicoVNA 106 Series
Technical Datasheet
Accessory TypeADA-STD-M Standard Test Port Adaptor SMA(m-m)
For Use WithPico Technology PicoVNA 106 6 GHz Vector Network Analyzer
Product RangePicoVNA 106 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA342 ADA-STD-M is a standard SMA(m) to SMA(m) test port adaptor that allows a female test port to be changed to a male test port. Using test port adaptors to change the gender of the test port is an easy and economical way to interface with both male and female DUTs. Bear in mind, however, that adding an adaptor increases measurement uncertainties.
- 18GHz bandwidth
- 50 ohm impedance
Technical Specifications
Accessory Type
ADA-STD-M Standard Test Port Adaptor SMA(m-m)
Product Range
PicoVNA 106 Series
For Use With
Pico Technology PicoVNA 106 6 GHz Vector Network Analyzer
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220899
