Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA386 PASSIVE PROBECopy
Manufacturer Standard Lead Time4 weeks
Order Code4833952
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,425.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,425.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA386 PASSIVE PROBECopy
Manufacturer Standard Lead Time4 weeks
Order Code4833952
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth200MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA386 PASSIVE PROBE is a passive switchable oscilloscope probe with a bandwidth of 200MHz. This probe is an upgraded version of our TA131 which includes many improvements to enhance durability, ease of use and performance, such as redesigned probe tip allows removal and refitting of replacement tips, replacement TA385 spring tips and TA384 rigid tips are available separately, redesigned probe hook accessory fitting and upgraded high durability probe cable.
- x1/x10 attenuation ratio
- ±2% attenuation accuracy
- Maximum working voltage of 600Vpk
- Compensation range from 10 to 35pF
- 1.2m nominal length
Contents
Probe, Retractable hook tip, Ground lead, Adjustment tool, Tip insulating sleeve, 2 cable marker.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
