Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-5AY0-120Copy
Manufacturer Standard Lead Time26 weeks
Order Code4852722
Product RangePRD Series
Your Part Number
36 In Stock
185 more incoming. You can reserve stock now
36 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,869.850 |
| 5+ | Rs.5,783.900 |
| 10+ | Rs.5,696.990 |
| 25+ | Rs.5,696.040 |
| 50+ | Rs.5,582.390 |
| 100+ | Rs.5,468.740 |
| 250+ | Rs.5,355.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,869.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-5AY0-120Copy
Manufacturer Standard Lead Time26 weeks
Order Code4852722
Product RangePRD Series
Technical Datasheet
Contact Current25A
Product RangePRD Series
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance290ohm
Technical Specifications
Contact Current
25A
Contact Voltage VAC
240V
Contact Voltage VDC
50V
Coil Resistance
290ohm
Product Range
PRD Series
Relay Terminals
Screw
Contact Material
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21546
