Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-40.
Order Code1386101
Product RangeW23 Series
Your Part Number
Technical Datasheet
593 In Stock
Need more?
593 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,595.710 |
| 5+ | Rs.3,100.480 |
| 10+ | Rs.2,882.690 |
| 25+ | Rs.2,834.790 |
| 50+ | Rs.2,785.990 |
| 100+ | Rs.2,696.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,595.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-40.
Order Code1386101
Product RangeW23 Series
Technical Datasheet
Product RangeW23 Series
Current Rating40A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (15-Jan-2018)
Current Rating
40A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Alternatives for W23-X1A1G-40.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048705