Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
A compact International power supply with UK, European USA & Australian interchangeable plug adaptors.
- Wide range 90-264Vac input
- Regulated output
- 2.1 x 5.5 x 12mm Output connector with +ve centre polarity
- Over current & short circuit protection
- CE & RoHS Compliant
- Output power: 36W
- Ripple & noise: 120mV P-P
- Efficiency: meets ErP stage 2 and meets CE, TUV, C-Tick, cUL safety approvals
- DC lead: 1.8m
- Case size: 105x52x40mm
Technical Specifications
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
