Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoH07RNF3 2.5 50MCopy
Manufacturer Standard Lead Time7 weeks
Order Code1465882
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.21,063.170 |
| 5+ | Rs.19,452.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.21,063.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoH07RNF3 2.5 50MCopy
Manufacturer Standard Lead Time7 weeks
Order Code1465882
Technical Datasheet
Wire Gauge-
Voltage Rating-
SVHCTo Be Advised
Product Overview
The H07RNF3 2.5 50M is a 50m 3-conductor Unshielded Cable with copper conductor of 2.5mm² cross section area and black rubber jacket.
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Gauge
-
SVHC
To Be Advised
Voltage Rating
-
Technical Docs (1)
Alternatives for H07RNF3 2.5 50M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
