Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoL1BRNCopy
Order Code1016002
Product RangeWire Labelling Tape
Your Part Number
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoL1BRNCopy
Order Code1016002
Product RangeWire Labelling Tape
Technical Datasheet
Tape TypeCable Identification
LegendL1
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape ColourBrown
Total Tape Thickness35.4 mil (0.9 mm)
Roll Length - Imperial108ft
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product RangeWire Labelling Tape
SVHCTo Be Advised
Product Overview
- Designed to clearly identify cable cores in line with new regulations governing phase colours
- Colour: Brown
- Legend: L1
- Supplied on rolls 25mm x 33m
Technical Specifications
Tape Type
Cable Identification
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Total Tape Thickness
35.4 mil (0.9 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
To Be Advised
Legend
L1
Tape Colour
Brown
Roll Length - Imperial
108ft
Tape Width - Imperial
1"
Product Range
Wire Labelling Tape
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
