
| Manufacturer | PROCELL |
|---|---|
| Manufacturer Part No | PC1500 CON B10.Copy |
| Order Code | 3927146 |
| Product Range | Procell Constant |
| Also Known As | GTIN UPC EAN: 5000394149151 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | PROCELL |
|---|---|
| Manufacturer Part No | PC1500 CON B10.Copy |
| Order Code | 3927146 |
| Product Range | Procell Constant |
| Also Known As | GTIN UPC EAN: 5000394149151 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | AA |
| Battery Technology | Alkaline |
| Battery Capacity | 3.125Ah |
| External Diameter | 14.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 50.5mm |
| Pack Quantity | 10 |
| Battery Type / Size | AA |
| Weight | 24.7g |
| Battery IEC Code | LR6 |
| Battery NEDA Code | 15A |
| Battery Compliance | - |
| Product Range | Procell Constant |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for PC1500 CON B10.
1 Product Found
Product Overview
1.5V, pack of 10 Procell Alkaline Constant power AA industrial batteries are ideal for powering low drain professional devices which require constant current over a long period of time such as smoke/carbon monoxide detectors, security keypads, remote controls, wireless mice, keyboards, motion sensors and flushometers. Delivers longer lasting power (vs. prior Procell Alkaline AA batteries) in low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement. Guaranteed 10 years in storage. Manufactured using superior cell design (vs. prior Procell Alkaline AA batteries) to ensure high-quality cell construction. Designed to meet all major quality, safety and environmental standards: safety: IEC 60086-5, ANSI C 18.1M, Part-2, EU battery directive, quality: ISO 14001 and 9001, Duracell world class continuous improvement program.
- Alkaline manganese dioxide battery with size: AA (LR6)
- Reliable performance
- Excellent resistance to corrosion
- Typically used in clocks, flashlights and thermostats
- Nominal capacity (25mA Cont., .8V cut-off) of 3,125mAh
- AC impedance of 98mohm at 1KHz
- Typical weight of 24.7g (0.9oz), typical volume of 8.4cm³ (0.5in³)
- Flat terminals
- Operating temperature range -20°C to 54°C (-4°F to 130°F)
Contents
Batteries only
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| External Diameter | 14.5mm |
| External Height | 50.5mm |
| Battery Type / Size | AA |
| Battery IEC Code | LR6 |
| Battery Compliance | - |
| SVHC | No SVHC (14-Jun-2023) |
| Battery Size Code | AA |
|---|---|
| Battery Capacity | 3.125Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 10 |
| Weight | 24.7g |
| Battery NEDA Code | 15A |
| Product Range | Procell Constant |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Belgium Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .248 |
