Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-3025-TF-LW100Copy
Manufacturer Standard Lead Time9 weeks
Order Code5124057
Your Part Number
140 In Stock
Need more?
140 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.712.780 |
| 5+ | Rs.633.140 |
| 10+ | Rs.553.500 |
| 25+ | Rs.503.110 |
| 50+ | Rs.468.970 |
| 140+ | Rs.423.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.712.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-3025-TF-LW100Copy
Manufacturer Standard Lead Time9 weeks
Order Code5124057
Technical Datasheet
TonesContinuous, Pulse
Sound Pressure Level (SPL)100dBA
Resonant Frequency2.5kHz
Transducer MountingWire Leads
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
Continuous, Pulse
Resonant Frequency
2.5kHz
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
100dBA
Transducer Mounting
Wire Leads
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
