Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-5V-HT-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code5109433
Your Part Number
450 In Stock
Need more?
450 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.298.550 |
| 10+ | Rs.241.450 |
| 50+ | Rs.217.240 |
| 100+ | Rs.206.500 |
| 200+ | Rs.196.830 |
| 450+ | Rs.180.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.298.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-5V-HT-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code5109433
Technical Datasheet
TonesContinuous
Resonant Frequency2.4kHz
Sound Pressure Level (SPL)85dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3VDC to 6.5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
Continuous
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
2.4kHz
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3VDC to 6.5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
