Print Page
SMT-1427-S-5V-HT-R
Transducer, External Drive, Surface Mount, LCP, 90 dBA, 2.7 kHz, 3V to 7 V, -40 to 105 ° C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1427-S-5V-HT-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code5109440
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.183.150 |
| 10+ | Rs.144.930 |
| 50+ | Rs.123.850 |
| 200+ | Rs.115.940 |
| 400+ | Rs.107.270 |
| 750+ | Rs.105.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.183.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1427-S-5V-HT-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code5109440
Technical Datasheet
Tones-
Resonant Frequency2.7kHz
Sound Pressure Level (SPL)90dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 7V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
90dBA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
2.7kHz
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
