Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ABPY00321611102Y00 Ferrite Bead, 1206 [3216 Metric], 1 kohm, 1.2 A, ABPY Series, 0.15 ohm, ± 25%](https://in.element14.com/productimages/standard/en_GB/2475048-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABPY00321611102Y00Copy
Manufacturer Standard Lead Time23 weeks
Order Code4919952
Product RangeABPY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Rs.24.290 |
| 50+ | Rs.15.280 |
| 250+ | Rs.12.780 |
| 500+ | Rs.9.930 |
| 1500+ | Rs.9.120 |
| 3000+ | Rs.8.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.121.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABPY00321611102Y00Copy
Manufacturer Standard Lead Time23 weeks
Order Code4919952
Product RangeABPY Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating1.2A
Product RangeABPY Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
1.2A
DC Resistance Max
0.15ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
ABPY Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
